-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4027
|
Newark | Voltage Reference, Precision, Shunt - Fixed, Zrc250 Series, 2.5V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. ZRC250F02TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 73 |
|
$0.5310 / $0.9540 | Buy Now |
DISTI #
ZRC250F02CT-ND
|
DigiKey | IC VREF SHUNT 2% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5560 In Stock |
|
$0.4018 / $1.0400 | Buy Now |
DISTI #
ZRC250F02TA
|
Avnet Americas | V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZRC250F02TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.3615 / $0.4270 | Buy Now |
DISTI #
522-ZRC250F02TA
|
Mouser Electronics | Voltage References 2% 2.5V RoHS: Compliant | 3827 |
|
$0.4010 / $1.0300 | Buy Now |
DISTI #
V36:1790_06707654
|
Arrow Electronics | V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2339 | Americas - 3000 |
|
$0.3484 / $0.3659 | Buy Now |
DISTI #
V72:2272_06707654
|
Arrow Electronics | V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2206 Container: Cut Strips | Americas - 150 |
|
$0.3738 | Buy Now |
DISTI #
70438652
|
RS | Reference,2%,2.5V SOT23, ZRC250F02TA | Diodes Inc ZRC250F02TA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | ZRC250 Series 2.5 V 2 % Precision Low Knee Current Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 42000Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | ZRC250 Series 2.5 V 2 % Precision Low Knee Current Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
Bristol Electronics | 191 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZRC250F02TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRC250F02TA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ZRC250F02TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC250F02TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR25D02TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Diodes Incorporated | ZRC250F02TA vs ZR25D02TA |
ZRC250F01TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | ZRC250F02TA vs ZRC250F01TC |
ZR25D01 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | ZRC250F02TA vs ZR25D01 |
UZRC250F01 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRC250F02TA vs UZRC250F01 |
ZRC250F02 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRC250F02TA vs ZRC250F02 |
ZRC250F02TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRC250F02TA vs ZRC250F02TC |
ZRC250F01 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRC250F02TA vs ZRC250F01 |
ZR25DTC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | ZRC250F02TA vs ZR25DTC |
ZRC250F03TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRC250F02TA vs ZRC250F03TC |
ZR25DTA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | ZRC250F02TA vs ZR25DTA |