Datasheets
ZRA400N801TC by:

Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8

Part Details for ZRA400N801TC by Zetex / Diodes Inc

Overview of ZRA400N801TC by Zetex / Diodes Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ZRA400N801TC

ZRA400N801TC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZRA400N801TC Part Data Attributes

ZRA400N801TC Zetex / Diodes Inc
Buy Now Datasheet
Compare Parts:
ZRA400N801TC Zetex / Diodes Inc Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8
Part Life Cycle Code Transferred
Ihs Manufacturer ZETEX PLC
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 4.14 V
Output Voltage-Min 4.05 V
Output Voltage-Nom 4.096 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 5 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Width 3.9 mm

Alternate Parts for ZRA400N801TC

This table gives cross-reference parts and alternative options found for ZRA400N801TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA400N801TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZRA400N802TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZRA400N801TC vs ZRA400N802TA
ZRA400N803TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZRA400N801TC vs ZRA400N803TA
ZRA400N803 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 Diodes Incorporated ZRA400N801TC vs ZRA400N803
ZRA400N802 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 Diodes Incorporated ZRA400N801TC vs ZRA400N802
ZRA400N801 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 Zetex / Diodes Inc ZRA400N801TC vs ZRA400N801
ZRA400N802TC Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZRA400N801TC vs ZRA400N802TC
ZRA400N802 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 Zetex / Diodes Inc ZRA400N801TC vs ZRA400N802
ZRA400N803TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZRA400N801TC vs ZRA400N803TA
ZRA400N803 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 Zetex / Diodes Inc ZRA400N801TC vs ZRA400N803
ZRA400N801TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZRA400N801TC vs ZRA400N801TA
Part Number Description Manufacturer Compare
ZRA400N803TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZRA400N801TC vs ZRA400N803TA
ZRC400N802TC Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZRA400N801TC vs ZRC400N802TC
ZRA400N803 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 Diodes Incorporated ZRA400N801TC vs ZRA400N803
ZRA400N803TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZRA400N801TC vs ZRA400N803TA
ZRA400N802TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZRA400N801TC vs ZRA400N802TA
ZRC400N801 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 Diodes Incorporated ZRA400N801TC vs ZRC400N801
ZRC400N801TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZRA400N801TC vs ZRC400N801TA
ZRC400N803TC Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZRA400N801TC vs ZRC400N803TC
ZRA400N801 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 Zetex / Diodes Inc ZRA400N801TC vs ZRA400N801
ZRC400N801TA Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 Diodes Incorporated ZRA400N801TC vs ZRC400N801TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZRA400N801TC by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZRA400N801TC by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZRA400N801TC would you like to use for your alert(s)?
  • Please alert me when ZRA400N801TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZRA400N801TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZRA400N801TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZRA400N801TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZRA400N801TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZRA400N801TC by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: