Power Circuits
ZRA250F005TC
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3

Overview of ZRA250F005TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for ZRA250F005TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZRA250F005TC by Diodes Incorporated

ZRA250F005TC
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
TSOP,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
Length
2.86 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.5125 V
Output Voltage-Min
2.4875 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Width
1.3 mm
Want to compare parts?
  1. ZRA250F005TC
    Diodes Incorporated
    Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3
    VS

Alternate Parts for ZRA250F005TC

This table gives cross-reference parts and alternative options found for ZRA250F005TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA250F005TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZRA250F02TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRA250F005TC vs ZRA250F02TA
ZRA250F02TC Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F02TC
ZRA250F03TC Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F03TC
ZRA250F02TC Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRA250F005TC vs ZRA250F02TC
ZRA250F005 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRA250F005TC vs ZRA250F005
ZRA250F03TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F03TA
ZRA250F02TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F02TA
ZRA250F01TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRA250F005TC vs ZRA250F01TA
ZRA250F005 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F005
ZRA250F01TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F01TA
Part Number Description Manufacturer Compare
ZRA250F01TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRA250F005TC vs ZRA250F01TA
ZRA250F005 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F005
ZRA250F01 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F01
ZRA250F03TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F03TA
ZRA250F005 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRA250F005TC vs ZRA250F005
ZRA250F02TC Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F02TC
ZRA250F02 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F02
ZRA250F01TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc ZRA250F005TC vs ZRA250F01TA
ZRA250F03 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRA250F005TC vs ZRA250F03
ZRA250F02TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated ZRA250F005TC vs ZRA250F02TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZRA250F005TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZRA250F005TC by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZRA250F005TC would you like to use for your alert(s)?
  • Please alert me when ZRA250F005TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZRA250F005TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZRA250F005TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZRA250F005TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZRA250F005TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZRA250F005TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: