Part Details for ZRA124A01STOB by Diodes Incorporated
Overview of ZRA124A01STOB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZRA124A01STOB
ZRA124A01STOB CAD Models
ZRA124A01STOB Part Data Attributes:
|
ZRA124A01STOB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRA124A01STOB
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T3 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZRA124A01STOB
This table gives cross-reference parts and alternative options found for ZRA124A01STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA124A01STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRA124A01STOA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 | Diodes Incorporated | ZRA124A01STOB vs ZRA124A01STOA |
ZRA124A01 | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 | Diodes Incorporated | ZRA124A01STOB vs ZRA124A01 |
ZRA124A01STZ | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 | Diodes Incorporated | ZRA124A01STOB vs ZRA124A01STZ |
ZRA124A01STZ | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRA124A01STOB vs ZRA124A01STZ |