Part Details for ZR78L052CSTOB by Zetex / Diodes Inc
Overview of ZR78L052CSTOB by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZR78L052CSTOB
ZR78L052CSTOB CAD Models
ZR78L052CSTOB Part Data Attributes:
|
ZR78L052CSTOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR78L052CSTOB
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 5.2VBIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.41 V | |
Output Voltage1-Min | 4.99 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZR78L052CSTOB
This table gives cross-reference parts and alternative options found for ZR78L052CSTOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L052CSTOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L052CSTZ | 5.2V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR78L052CSTOB vs ZR78L052CSTZ |
ZR78L052C | Fixed Positive Standard Regulator, 5.2VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L052CSTOB vs ZR78L052C |
ZR78L052CSTZ | Fixed Positive Standard Regulator, 5.2VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L052CSTOB vs ZR78L052CSTZ |
ZSR520CSTZ | Fixed Positive Standard Regulator, 5.2VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L052CSTOB vs ZSR520CSTZ |
ZSR520C | Fixed Positive Standard Regulator, 5.2VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L052CSTOB vs ZSR520C |
ZSR520CSTOB | Fixed Positive Standard Regulator, 5.2VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L052CSTOB vs ZSR520CSTOB |
ZSR520CSTZ | Fixed Positive Standard Regulator, 5.2VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L052CSTOB vs ZSR520CSTZ |
ZSR520C | Fixed Positive Standard Regulator, 5.2VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L052CSTOB vs ZSR520C |