There are no models available for this part yet.
Overview of ZSR520CSTZ by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ZSR520CSTZ by Diodes Incorporated
Part Data Attributes for ZSR520CSTZ by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, SIP3,.1,50
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
7.2 V
|
JESD-30 Code
|
O-XBCY-W3
|
Line Regulation-Max
|
0.04%
|
Load Regulation-Max
|
0.025%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
5.41 V
|
Output Voltage1-Min
|
4.99 V
|
Output Voltage1-Nom
|
5.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for ZSR520CSTZ
This table gives cross-reference parts and alternative options found for ZSR520CSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR520CSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L052CSTZ | 5.2V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZSR520CSTZ vs ZR78L052CSTZ |
ZR78L052CSTOB | 5.2V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZSR520CSTZ vs ZR78L052CSTOB |
ZSR520C | Fixed Positive Standard Regulator, 5.2VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZSR520CSTZ vs ZSR520C |
ZR78L052CSTZ | Fixed Positive Standard Regulator, 5.2VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR520CSTZ vs ZR78L052CSTZ |
ZSR520C | Fixed Positive Standard Regulator, 5.2VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR520CSTZ vs ZSR520C |
ZSR520CSTOB | Fixed Positive Standard Regulator, 5.2VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZSR520CSTZ vs ZSR520CSTOB |
ZSR520CSTOB | Fixed Positive Standard Regulator, 5.2VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZSR520CSTZ vs ZSR520CSTOB |