ZR40401Y50
Description: Two Terminal Voltage Reference, 1 Output, 5V, PSIP2

Overview of ZR40401Y50 by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZR40401Y50 by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZR40401Y50 by Zetex / Diodes Inc

ZR40401Y50
Zetex / Diodes Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSIP-T2
Length
4.57 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.01 mm
Surface Mount
NO
Temp Coef of Voltage-Max
90 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Trim/Adjustable Output
NO
Width
2.285 mm
Want to compare parts?
  1. ZR40401Y50
    Zetex / Diodes Inc
    Two Terminal Voltage Reference, 1 Output, 5V, PSIP2
    VS

Alternate Parts for ZR40401Y50

This table gives cross-reference parts and alternative options found for ZR40401Y50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR40401Y50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZR40401Y50 Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 Diodes Incorporated ZR40401Y50 vs ZR40401Y50
Part Number Description Manufacturer Compare
5962-9684301VXA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN Texas Instruments ZR40401Y50 vs 5962-9684301VXA
LM185BYH1.2-SMD IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference National Semiconductor Corporation ZR40401Y50 vs LM185BYH1.2-SMD
TC05BMRM Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2, Telcom Semiconductor Inc ZR40401Y50 vs TC05BMRM
ZR40401Y25 Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 Diodes Incorporated ZR40401Y50 vs ZR40401Y25
5962-8671103XA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2 Texas Instruments ZR40401Y50 vs 5962-8671103XA
LM285LD-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN-2 Texas Instruments ZR40401Y50 vs LM285LD-2.5
5962-9684303VXA IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference National Semiconductor Corporation ZR40401Y50 vs 5962-9684303VXA
ZR40402Y50 Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 Diodes Incorporated ZR40401Y50 vs ZR40402Y50
TC04BMRM Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2 Teledyne Technologies Inc ZR40401Y50 vs TC04BMRM
ZR40401Y50 Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 Diodes Incorporated ZR40401Y50 vs ZR40401Y50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZR40401Y50 by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZR40401Y50 by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZR40401Y50 would you like to use for your alert(s)?
  • Please alert me when ZR40401Y50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZR40401Y50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZR40401Y50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZR40401Y50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZR40401Y50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZR40401Y50 by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: