Part Details for ZR40401R41 by Zetex / Diodes Inc
Overview of ZR40401R41 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR40401R41
ZR40401R41 CAD Models
ZR40401R41 Part Data Attributes
|
ZR40401R41
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR40401R41
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, E-LINE, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.14 V | |
Output Voltage-Min | 4.05 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZR40401R41
This table gives cross-reference parts and alternative options found for ZR40401R41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR40401R41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZR40402R41STOA | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP3 | ZR40401R41 vs ZR40402R41STOA |
ZR40401R41STOA | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP3 | ZR40401R41 vs ZR40401R41STOA |
ZR40402R41STOA | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP3 | ZR40401R41 vs ZR40402R41STOA |
ZR40402R41STOB | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP3 | ZR40401R41 vs ZR40402R41STOB |
ZR40402R41 | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference | ZR40401R41 vs ZR40402R41 |
ZR40401R41STZ | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP3 | ZR40401R41 vs ZR40401R41STZ |
ZR40402R41STOB | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP3 | ZR40401R41 vs ZR40402R41STOB |
ZR40401R41STOA | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP3 | ZR40401R41 vs ZR40401R41STOA |
ZR40402R41STZ | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP3 | ZR40401R41 vs ZR40402R41STZ |