There are no models available for this part yet.
Overview of ZPD15TA by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for ZPD15TA by Motorola Mobility LLC
Part Data Attributes for ZPD15TA by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Reverse Current-Max
|
0.1 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
13.5 mV/°C
|
Working Test Current
|
5 mA
|
Alternate Parts for ZPD15TA
This table gives cross-reference parts and alternative options found for ZPD15TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD15TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX83C15TA | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD15TA vs BZX83C15TA |
MTZT-9516 | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | ZPD15TA vs MTZT-9516 |
TZPVJ16A | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD15TA vs TZPVJ16A |
TZPT-9315A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD15TA vs TZPT-9315A |
BZX79C16AR1 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD15TA vs BZX79C16AR1 |
BZX55C15AZ2 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | ZPD15TA vs BZX55C15AZ2 |
TZPT-21Y15A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD15TA vs TZPT-21Y15A |
TZPT-92AX16A | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZPD15TA vs TZPT-92AX16A |
ZPD16TA | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | ZPD15TA vs ZPD16TA |
BZX83C15TA2 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD15TA vs BZX83C15TA2 |