There are no models available for this part yet.
Overview of TZP16A by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TZP16A by ROHM Semiconductor
Part Data Attributes for TZP16A by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
12 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
16 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Working Test Current
|
20 mA
|
Alternate Parts for TZP16A
This table gives cross-reference parts and alternative options found for TZP16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZP16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX83C15TA | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | TZP16A vs BZX83C15TA |
MTZT-9516 | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZP16A vs MTZT-9516 |
TZPVJ16A | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP16A vs TZPVJ16A |
TZPT-9315A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP16A vs TZPT-9315A |
BZX79C16AR1 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZP16A vs BZX79C16AR1 |
BZX55C15AZ2 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZP16A vs BZX55C15AZ2 |
TZPT-21Y15A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP16A vs TZPT-21Y15A |
TZPT-92AX16A | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZP16A vs TZPT-92AX16A |
ZPD16TA | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | TZP16A vs ZPD16TA |
BZX83C15TA2 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | TZP16A vs BZX83C15TA2 |