Part Details for ZMY24 by Diotec Semiconductor AG
Overview of ZMY24 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY24CT-ND
|
DigiKey | ZENER MELF 24V 1.3W 5% Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY24
|
Mouser Electronics | Zener Diodes Zener, Melf, 24V, 1.3W, 5% RoHS: Compliant | 7302 |
|
$0.0470 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 24V - 1.3W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
ZMY24-DIO
|
TME | Diode: Zener, 1.3W, 24V, 51mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 2950 |
|
$0.0391 / $0.0815 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 24V - 1.3W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
Part Details for ZMY24
ZMY24 CAD Models
ZMY24 Part Data Attributes
|
ZMY24
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY24
Diotec Semiconductor AG
Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ZMY24
This table gives cross-reference parts and alternative options found for ZMY24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4742-B | Zener Diode, 12V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | ZMY24 vs SM4742-B |
CLL4742D | Zener Diode, 12V V(Z), 1%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | ZMY24 vs CLL4742D |
FM4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | ZMY24 vs FM4748 |
SZ1B8.2LS | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY24 vs SZ1B8.2LS |
1N4106A | Zener Diode, 12V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | ZMY24 vs 1N4106A |
JAN1N4474 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY24 vs JAN1N4474 |
SZN4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY24 vs SZN4469 |
ZMY24 | Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | ZMY24 vs ZMY24 |
1ZC20ATPA2 | DIODE 20 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | ZMY24 vs 1ZC20ATPA2 |
1N3020E3TR | Zener Diode, 10V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | ZMY24 vs 1N3020E3TR |