Part Details for FM4748 by Rectron Semiconductor
Overview of FM4748 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4748
FM4748 CAD Models
FM4748 Part Data Attributes
|
FM4748
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4748
Rectron Semiconductor
Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 11.5 mA |
Alternate Parts for FM4748
This table gives cross-reference parts and alternative options found for FM4748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZ1A12LS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | FM4748 vs SZ1A12LS |
1ZC39ATPA2 | Toshiba America Electronic Components | Check for Price | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | FM4748 vs 1ZC39ATPA2 |
ZMY33 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | FM4748 vs ZMY33 |
SZ1B30LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | FM4748 vs SZ1B30LTX |
JANS1N4469 | Sensitron Semiconductors | Check for Price | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | FM4748 vs JANS1N4469 |
SZ1A12LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | FM4748 vs SZ1A12LTX |
SZN4488TXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | FM4748 vs SZN4488TXV |
SZN4478D | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | FM4748 vs SZN4478D |
SZ1B39L | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | FM4748 vs SZ1B39L |
SZ1A20LTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | FM4748 vs SZ1A20LTXV |