Part Details for ZMV834B by Zetex / Diodes Inc
Overview of ZMV834B by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZMV834B
ZMV834B CAD Models
ZMV834B Part Data Attributes
|
ZMV834B
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZMV834B
Zetex / Diodes Inc
Variable Capacitance Diode, 47pF C(T), 25V, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 47 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZMV834B
This table gives cross-reference parts and alternative options found for ZMV834B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMV834B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZMV834B | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, | Zetex / Diodes Inc | ZMV834B vs UZMV834B |
ZMV834B | Variable Capacitance Diode, 47pF C(T), 25V, Silicon | Diodes Incorporated | ZMV834B vs ZMV834B |
ZMV834BTA | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | ZMV834B vs ZMV834BTA |
UZMV834BTC | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | ZMV834B vs UZMV834BTC |
UZMV834BTA | Variable Capacitance Diode, 47pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | ZMV834B vs UZMV834BTA |