Part Details for ZMM5257/D1 by Vishay Semiconductors
Overview of ZMM5257/D1 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMM5257/D1
ZMM5257/D1 CAD Models
ZMM5257/D1 Part Data Attributes
|
ZMM5257/D1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMM5257/D1
Vishay Semiconductors
Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 3.8 mA |
Alternate Parts for ZMM5257/D1
This table gives cross-reference parts and alternative options found for ZMM5257/D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5257/D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV6336U | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | ZMM5257/D1 vs SV6336U |
SJ6336U | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | ZMM5257/D1 vs SJ6336U |
SJ6336US | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | ZMM5257/D1 vs SJ6336US |
SS6336US | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | ZMM5257/D1 vs SS6336US |
SX6336US | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | ZMM5257/D1 vs SX6336US |
SV6336US | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | ZMM5257/D1 vs SV6336US |
SS6336U | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | ZMM5257/D1 vs SS6336U |