Part Details for SV6336US by Sensitron Semiconductors
Overview of SV6336US by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV6336US
SV6336US CAD Models
SV6336US Part Data Attributes
|
SV6336US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SV6336US
Sensitron Semiconductors
Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 3.8 mA |
Alternate Parts for SV6336US
This table gives cross-reference parts and alternative options found for SV6336US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV6336US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5257/D1 | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Vishay Semiconductors | SV6336US vs ZMM5257/D1 |
SJ6336U | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SV6336US vs SJ6336U |
SJ6336US | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SV6336US vs SJ6336US |
1N6336U | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SV6336US vs 1N6336U |