Part Details for ZMA00A080A03RC by C&K
Overview of ZMA00A080A03RC by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMA00A080A03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1476
|
Newark | Switches Subminiature Snap-Acting Switch |C&k Components ZMA00A080A03RC RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.4900 | Buy Now |
DISTI #
108-ZMA00A080A03RC-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9810 | Buy Now |
DISTI #
611-ZMA00A080A03RC
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Snap-acting Switch RoHS: Compliant | 0 |
|
$0.8970 / $1.3400 | Order Now |
DISTI #
65697236
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 125VAC 60VDC 0.33N Thru-Hole PC Pins Bulk Min Qty: 89 Package Multiple: 1 | Americas - 100 |
|
$0.7100 | Buy Now |
DISTI #
000000000005957270
|
Sager | Basic / Snap Action Switches Subminiature Snap-acting Switch | 0 |
|
Buy Now |
Part Details for ZMA00A080A03RC
ZMA00A080A03RC CAD Models
ZMA00A080A03RC Part Data Attributes
|
ZMA00A080A03RC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMA00A080A03RC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.4mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Travel | 4.4 mm | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 6.6 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.64 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.9 mm | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ZMA00A080A03RC
This table gives cross-reference parts and alternative options found for ZMA00A080A03RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMA00A080A03RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMA00A150A03PC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 4.4mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ZMA00A080A03RC vs ZMA00A150A03PC |