There are no models available for this part yet.
Overview of ZM50D10F01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ZM50D10F01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88W1404
|
Newark | Basic Switch |Honeywell ZM50D10F01 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now | |
DISTI #
480-ZM50D10F01-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6256 | Buy Now | |
DISTI #
785-ZM50D10F01
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$1.6200 / $1.6300 | Order Now | |
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,6 mm [0.65 in] Roller Lever Actuator, 104 g [3.67 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,6 mm [0.65 in] Roller Lever Actuator, 104 g [3.67 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
CAD Models for ZM50D10F01 by Honeywell Sensing and Control
Part Data Attributes for ZM50D10F01 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
ROLLER LEVER
|
Additional Feature
|
MICRO SWITCH
|
Body Breadth
|
6.4 mm
|
Body Height
|
10.6 mm
|
Body Length or Diameter
|
19.8 mm
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
6000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.02 N
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for ZM50D10F01
This table gives cross-reference parts and alternative options found for ZM50D10F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM50D10F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-5GL14 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | ZM50D10F01 vs SS-5GL14 |
JS-138-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | ZM50D10F01 vs JS-138-B |
ZM50D10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM50D10F01 vs ZM50D10C01 |
JS-143-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | ZM50D10F01 vs JS-143-B |
ZM50E10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | ZM50D10F01 vs ZM50E10E01 |
ZM50E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | ZM50D10F01 vs ZM50E10F01 |
ZM50E10B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM50D10F01 vs ZM50E10B01 |
ZM50D10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM50D10F01 vs ZM50D10E01 |
Related Parts for ZM50D10F01
-
ZM50B70D01Snap Acting/Limit Switches
-
ZMM5231BZener Diodes
-
ZHCS750TARectifier Diodes
-
Z8F0421HH020SCMicrocontrollers
-
ZLNB2002Q16TCOther Analog ICs
-
YB16WCKG01-6B-JBPushbutton Switches
-
ZL9010MAIRZSwitching Regulator or Controllers
-
ZM33164CSTOBPower Management Circuits
-
ZDT6705TAPower Bipolar Transistors