There are no models available for this part yet.
Overview of ZM4744A-G by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for ZM4744A-G by Sensitron Semiconductors
Part Data Attributes for ZM4744A-G by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Part Package Code
|
MELF
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
17 mA
|
Alternate Parts for ZM4744A-G
This table gives cross-reference parts and alternative options found for ZM4744A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4744A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4744A-G vs ZM4744A |
ZM4744A-GT3 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A-G vs ZM4744A-GT3 |
ZM4744A-GS18 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4744A-G vs ZM4744A-GS18 |
ZM4744A-GS08 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | Vishay Semiconductors | ZM4744A-G vs ZM4744A-GS08 |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4744A-G vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A-G vs ZM4744A |
ZM4744A-13 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4744A-G vs ZM4744A-13 |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | Taiwan Semiconductor | ZM4744A-G vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4744A-G vs ZM4744A |
ZM4744A-GS08 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | ZM4744A-G vs ZM4744A-GS08 |