-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4744A-GS08CT-ND
|
DigiKey | DIODE ZENER 15V 1W DO213AB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5132 In Stock |
|
$0.0825 / $0.5300 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-213AB | 1 |
|
$0.1869 | Buy Now |
|
New Advantage Corporation | ZM47 Series 15 V 1 W Surface Mount Voltage Regulator Diode - DO-213AB RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.0931 / $0.0997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM4744A-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4744A-GS08
Vishay Semiconductors
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
This table gives cross-reference parts and alternative options found for ZM4744A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4744A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4744A-G | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A-GS08 vs ZM4744A-G |
ZM4744A-GS18 | Diode Zener Single 15V 5% 1W 2-Pin MELF T/R | Vishay Semiconductors | ZM4744A-GS08 vs ZM4744A-GS18 |
ZM4744A-G | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4744A-GS08 vs ZM4744A-G |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZM4744A-GS08 vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A-GS08 vs ZM4744A |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4744A-GS08 vs ZM4744A |
ZM4744A-GS18 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4744A-GS08 vs ZM4744A-GS18 |
ZM4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4744A-GS08 vs ZM4744A |
ZM4744A-13 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4744A-GS08 vs ZM4744A-13 |
ZM4744A-GT3 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4744A-GS08 vs ZM4744A-GT3 |