Part Details for ZM4737 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of ZM4737 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZM4737
ZM4737 CAD Models
ZM4737 Part Data Attributes
|
ZM4737
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZM4737
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 34 mA |
Alternate Parts for ZM4737
This table gives cross-reference parts and alternative options found for ZM4737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4737 | Zener Diode, 7.5V V(Z), 10%, 1W | Fagor Electrónica | ZM4737 vs ZM4737 |
ZM4737 | Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4737 vs ZM4737 |
ZM4737 | Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4737 vs ZM4737 |
ZM4737 | Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4737 vs ZM4737 |
ZM4737 | Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZM4737 vs ZM4737 |