Diodes
JANTXV1N4462
Description: Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTXV1N4462 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTXV1N4462 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ

CAD Models for JANTXV1N4462 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4462 by Microsemi Corporation

JANTXV1N4462
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
7.5 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. JANTXV1N4462
    Microsemi Corporation
    Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTXV1N4462

This table gives cross-reference parts and alternative options found for JANTXV1N4462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N4462 vs JANTXV1N4462
SP4462 Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional Microsemi Corporation JANTXV1N4462 vs SP4462
1N4462TRLEADFREE Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp JANTXV1N4462 vs 1N4462TRLEADFREE
JANTXV1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTXV1N4462 vs JANTXV1N4462
JANTX1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTXV1N4462 vs JANTX1N4462
JANTX1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N4462 vs JANTX1N4462
CDLL4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTXV1N4462 vs CDLL4462
JANTX1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N4462 vs JANTX1N4462
JANTXV1N4462 7.5V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Texas Instruments JANTXV1N4462 vs JANTXV1N4462
1N4462 Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTXV1N4462 vs 1N4462
Part Number Description Manufacturer Compare
ZM4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd JANTXV1N4462 vs ZM4737A
1N5017A Zener Diode, 7.5V V(Z), 5%, 2.5W, Silicon, Unidirectional Central Semiconductor Corp JANTXV1N4462 vs 1N5017A
SML4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, General Instrument Corp JANTXV1N4462 vs SML4737A
JAN1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation JANTXV1N4462 vs JAN1N3017BUR-1
1N5922 Zener Diode, 7.5V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc JANTXV1N4462 vs 1N5922
S1N3017AE3 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JANTXV1N4462 vs S1N3017AE3
UZ8807 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, Microsemi Corporation JANTXV1N4462 vs UZ8807
1N4737GE3 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation JANTXV1N4462 vs 1N4737GE3
MQ1N3017UR-1E3 Zener Diode, 7.5V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTXV1N4462 vs MQ1N3017UR-1E3
MZP4737ARR1 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi JANTXV1N4462 vs MZP4737ARR1

Related Parts for JANTXV1N4462

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4462 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4462 by Microsemi Corporation

  • Please alert me when JANTXV1N4462 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4462 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4462 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4462 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4462.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4462 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: