Part Details for ZLLS1000TA by Zetex / Diodes Inc
Overview of ZLLS1000TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLLS1000TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85519640
|
Verical | Diode Schottky 1.16A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2244 | Americas - 1935000 |
|
$0.1706 | Buy Now |
DISTI #
81319724
|
Verical | Diode Schottky 1.16A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 48000 |
|
$0.1608 | Buy Now |
DISTI #
78435828
|
Verical | Diode Schottky 1.16A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1557 | Buy Now |
DISTI #
67372382
|
Verical | Diode Schottky 1.16A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 409 Package Multiple: 409 Date Code: 2104 | Americas - 409 |
|
$0.1234 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1.16A, 40V V(RRM), SILICON | 6 |
|
$0.3399 | Buy Now |
Part Details for ZLLS1000TA
ZLLS1000TA CAD Models
ZLLS1000TA Part Data Attributes
|
ZLLS1000TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZLLS1000TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 1.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.625 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ZLLS1000TA
This table gives cross-reference parts and alternative options found for ZLLS1000TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLLS1000TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLLS1000TC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | Diodes Incorporated | ZLLS1000TA vs ZLLS1000TC |
ZLLS1000TA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | Diodes Incorporated | ZLLS1000TA vs ZLLS1000TA |