Part Details for ZL50023GAC by Microchip Technology Inc
Overview of ZL50023GAC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL50023GAC
ZL50023GAC CAD Models
ZL50023GAC Part Data Attributes:
Alternate Parts for ZL50023GAC
This table gives cross-reference parts and alternative options found for ZL50023GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50023GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50018QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50023GAC vs ZL50018QCG1 |
ZL50018QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50023GAC vs ZL50018QCG1 |
ZL50023QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50023GAC vs ZL50023QCG1 |
ZL50021QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50023GAC vs ZL50021QCG1 |
ZL50022GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50023GAC vs ZL50022GAC |
ZL50016QCC | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50023GAC vs ZL50016QCC |
ZL50058GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGH, 1 MM PITCH, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50023GAC vs ZL50058GAC |
ZL50021GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50023GAC vs ZL50021GAC |
ZL50023GAG2 | Pb Free 4K with rate conversion | Microchip Technology Inc | ZL50023GAC vs ZL50023GAG2 |
ZL50020GAG2 | Digital Time Switch, PBGA256 | Microchip Technology Inc | ZL50023GAC vs ZL50020GAG2 |