Part Details for ZL50016QCC by Microsemi Corporation
Overview of ZL50016QCC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL50016QCC
ZL50016QCC CAD Models
ZL50016QCC Part Data Attributes:
|
ZL50016QCC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL50016QCC
Microsemi Corporation
Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G256 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP256,1.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for ZL50016QCC
This table gives cross-reference parts and alternative options found for ZL50016QCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50016QCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50018QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50016QCC vs ZL50018QCG1 |
ZL50018QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50016QCC vs ZL50018QCG1 |
ZL50023QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50016QCC vs ZL50023QCG1 |
ZL50021QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50016QCC vs ZL50021QCG1 |
ZL50022GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50016QCC vs ZL50022GAC |
ZL50058GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGH, 1 MM PITCH, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50016QCC vs ZL50058GAC |
ZL50021GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | ZL50016QCC vs ZL50021GAC |
ZL50023GAG2 | Pb Free 4K with rate conversion | Microchip Technology Inc | ZL50016QCC vs ZL50023GAG2 |
ZL50020GAG2 | Digital Time Switch, PBGA256 | Microchip Technology Inc | ZL50016QCC vs ZL50020GAG2 |
ZL50064QCC | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LQFP-256 | Microsemi Corporation | ZL50016QCC vs ZL50064QCC |