Part Details for ZL38004GGG2 by Microchip Technology Inc
Overview of ZL38004GGG2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL38004GGG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3611
|
Newark | Pbfree Voice Proc Dual Wideband Codec 96 Vfbga 7X7Mm Tray Rohs Compliant: Yes |Microchip ZL38004GGG2 RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $12.7400 | Buy Now |
DISTI #
ZL38004GGG2-ND
|
DigiKey | IC VOICE PROCESSOR 96FBGA Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZL38004GGG2
|
Avnet Americas | Video Proc 96-Pin F-BGA Tray - Trays (Alt: ZL38004GGG2) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
494-ZL38004GGG2
|
Mouser Electronics | Audio DSPs PbFree Voice Proc Dual Wideband Codec RoHS: Compliant | 0 |
|
$12.2800 | Order Now |
DISTI #
ZL38004GGG2
|
Microchip Technology Inc | PbFree Voice Proc Dual Wideband Codec, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
2496 Alternates Available |
|
$13.8200 / $19.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3328 Factory Stock |
|
$0 | Buy Now |
|
NAC | PbFree Voice Proc Dual Wideband Codec, 96 VFBGA 7x7mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ZL38004GGG2
|
Avnet Silica | (Alt: ZL38004GGG2) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZL38004GGG2
ZL38004GGG2 CAD Models
ZL38004GGG2 Part Data Attributes
|
ZL38004GGG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL38004GGG2
Microchip Technology Inc
ADPCM Codec, 1-Func, PBGA96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-96 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Filter | YES | |
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.01 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |