Part Details for ZF2UAOR01AAUC by C&K
Overview of ZF2UAOR01AAUC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZF2UAOR01AAUC
ZF2UAOR01AAUC CAD Models
ZF2UAOR01AAUC Part Data Attributes
|
ZF2UAOR01AAUC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZF2UAOR01AAUC
C&K
PUSHBUTTON SWITCH, DPDT, LATCHED, 0.01A, 50VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Material | POLYESTER | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 9 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | BRASS | |
Contact (AC) Max Rating R Load | 0.04A@50VAC | |
Contact Current(AC)-Max | 0.04 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@50VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | BRASS | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | TOP AND BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER |