Part Details for ZE-N22-2 by OMRON Corporation
Overview of ZE-N22-2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZE-N22-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZEN222
|
Avnet Americas | LS RLLR PLNG PF1/2 - Bulk (Alt: ZEN222) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.1428 / $97.4988 | Buy Now |
DISTI #
653-ZE-N22-2
|
Mouser Electronics | Limit Switches LS RLLR PLNG PF1/2 RoHS: Compliant | 5 |
|
$92.5700 / $122.1000 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for ZE-N22-2
ZE-N22-2 CAD Models
ZE-N22-2 Part Data Attributes
|
ZE-N22-2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
ZE-N22-2
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.5mm, Screw Terminal, Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.5 mm | |
Actuator Type | ROLLER PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 44.5 mm | |
Body Length or Diameter | 86 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.9 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |