Part Details for ZDT795ATC by Diodes Incorporated
Overview of ZDT795ATC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZDT795ATC
ZDT795ATC CAD Models
ZDT795ATC Part Data Attributes:
|
ZDT795ATC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZDT795ATC
Diodes Incorporated
Power Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 2-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for ZDT795ATC
This table gives cross-reference parts and alternative options found for ZDT795ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDT795ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZDT795ATC | Power Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 2-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8 | Zetex / Diodes Inc | ZDT795ATC vs ZDT795ATC |
ZDT795ATA | Power Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 2-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8 | Zetex / Diodes Inc | ZDT795ATC vs ZDT795ATA |
UZDT795A | Power Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 2-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8 | Zetex / Diodes Inc | ZDT795ATC vs UZDT795A |
ZDT795ATA | Power Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 2-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8 | Diodes Incorporated | ZDT795ATC vs ZDT795ATA |
UZDT795A | Power Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 2-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8 | Diodes Incorporated | ZDT795ATC vs UZDT795A |
ZDT795A | Power Bipolar Transistor, 0.5A I(C), 140V V(BR)CEO, 2-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8 | Zetex / Diodes Inc | ZDT795ATC vs ZDT795A |