Part Details for ZDT795ATA by Diodes Incorporated
Overview of ZDT795ATA by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZDT795ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZDT795ATA
|
Avnet Americas | Trans GP BJT PNP 140V 0.5A 8-Pin SM8 T/R - Tape and Reel (Alt: ZDT795ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 4 | 423 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 0.5A I(C), 140V V(BR)CEO, 2-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 8 PIN | 338 |
|
$0.5200 / $2.0000 | Buy Now |
DISTI #
SMC-ZDT795ATA
|
Sensible Micro Corporation | Trans 2Pnp 140V 0.5A Sm8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 25 |
|
RFQ |