Part Details for ZDT1049TC by Diodes Incorporated
Overview of ZDT1049TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZDT1049TC
ZDT1049TC CAD Models
ZDT1049TC Part Data Attributes:
|
ZDT1049TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZDT1049TC
Diodes Incorporated
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for ZDT1049TC
This table gives cross-reference parts and alternative options found for ZDT1049TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDT1049TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZDT1049TC | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZDT1049TC vs ZDT1049TC |
ZDT1049 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZDT1049TC vs ZDT1049 |
ZDT1049TA | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZDT1049TC vs ZDT1049TA |