-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9042
|
Newark | Bipolar Array, Dual Npn, 25V, 5A, Sm8 Rohs Compliant: Yes |Diodes Inc. ZDT1049TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 968 |
|
$0.6960 / $1.5200 | Buy Now |
DISTI #
ZDT1049CT-ND
|
DigiKey | TRANS 2NPN 25V 5A SM8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1741 In Stock |
|
$0.5861 / $1.5600 | Buy Now |
DISTI #
ZDT1049TA
|
Avnet Americas | Trans GP BJT NPN 25V 5A 8-Pin SM8 T/R - Tape and Reel (Alt: ZDT1049TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.5803 / $0.6856 | Buy Now |
DISTI #
522-ZDT1049TA
|
Mouser Electronics | Bipolar Transistors - BJT Dual 12V NPN HighG RoHS: Compliant | 1501 |
|
$0.5860 / $1.4600 | Buy Now |
DISTI #
70550598
|
RS | Dual NPN Power High Gain Transistor SM8 | Diodes Inc ZDT1049TA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Future Electronics | Bipolar Transistors - BJT Dual 12V NPN HighG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6400 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, SO | 190 |
|
$0.8790 / $2.1975 | Buy Now |
DISTI #
ZDT1049TA
|
TME | Transistor: NPN, bipolar, 25V, 5A, 2.75W, SM8 Min Qty: 1 | 0 |
|
$0.8100 / $1.4000 | RFQ |
DISTI #
ZDT1049TA
|
Avnet Silica | Trans GP BJT NPN 25V 5A 8-Pin SM8 T/R (Alt: ZDT1049TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy