Part Details for ZDT1049 by Zetex / Diodes Inc
Overview of ZDT1049 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZDT1049
ZDT1049 CAD Models
ZDT1049 Part Data Attributes:
|
ZDT1049
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZDT1049
Zetex / Diodes Inc
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SM-8, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for ZDT1049
This table gives cross-reference parts and alternative options found for ZDT1049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDT1049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZDT1049TC | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZDT1049 vs ZDT1049TC |
ZDT1049 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZDT1049 vs ZDT1049 |
ZDT1049TA | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZDT1049 vs ZDT1049TA |