Part Details for Z9444-ALD by Coilcraft Inc
Overview of Z9444-ALD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2698-ALD | Coilcraft Inc | FA2698-ALD |
Part Details for Z9444-ALD
Z9444-ALD CAD Models
Z9444-ALD Part Data Attributes
|
Z9444-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
Z9444-ALD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PHYSICAL DIMENSION HEIGHT AND BRIDTH INCLUDES TERMINALS ALSO;TURNS RATIO 1:2 | |
Height | 8.99 mm | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
JESD-609 Code | e2 | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | -24 V | |
Output Voltage 2 | -72 V | |
Packing Method | TAPE & REEL | |
Primary Inductance | 27.2 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.97 mm |