Part Details for Z8622812PSG by Zilog Inc
Overview of Z8622812PSG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Z8622812PSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8622812PSG-ND
|
DigiKey | IC LINE 21 DECODER 18-DIP Min Qty: 1720 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7905 | Buy Now |
DISTI #
692-Z8622812PSG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers LINE 21 DECODER RoHS: Compliant | 0 |
|
$3.7900 / $6.6700 | Order Now |
Part Details for Z8622812PSG
Z8622812PSG CAD Models
Z8622812PSG Part Data Attributes:
|
Z8622812PSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8622812PSG
Zilog Inc
IC SPECIALTY CONSUMER CIRCUIT, PDIP18, DIP-18, Consumer IC:Other
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.24 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |