Filter Your Search
1 - 2 of 2 results
|
Z8622812PSG
Zilog Inc
|
Check for Price | Yes | Transferred | DIP | CONSUMER CIRCUIT | CMOS | 1 | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.24 mm | ZILOG INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||
|
Z8622812PSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | DIP | CONSUMER CIRCUIT | CMOS | 1 | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.24 mm | IXYS CORP | DIP | DIP, | 18 | compliant | 8542.39.00.01 |