Part Details for Z8003BB1 by STMicroelectronics
Overview of Z8003BB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8003BB1
Z8003BB1 CAD Models
Z8003BB1 Part Data Attributes
|
Z8003BB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8003BB1
STMicroelectronics
16-BIT, 10MHz, MICROPROCESSOR, PDIP48, PLASTIC, DIP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T48 | |
Low Power Mode | NO | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8003BB1
This table gives cross-reference parts and alternative options found for Z8003BB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8003BB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68008L8DS | 16-BIT, 8MHz, MICROPROCESSOR, CDIP48 | Motorola Mobility LLC | Z8003BB1 vs MC68008L8DS |
MC68008P8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | Z8003BB1 vs MC68008P8 |
MC68008LC10 | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Motorola Semiconductor Products | Z8003BB1 vs MC68008LC10 |
MC68008L10D | Microprocessor, 16-Bit, 10MHz, MOS, CDIP48 | Motorola Semiconductor Products | Z8003BB1 vs MC68008L10D |
MC68008L12D | 16-BIT, 12.5MHz, MICROPROCESSOR, CDIP48 | Motorola Mobility LLC | Z8003BB1 vs MC68008L12D |
Z800110DEC | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP48, DIP-48 | Zilog Inc | Z8003BB1 vs Z800110DEC |
Z800106CEC | Microprocessor, 16-Bit, 6MHz, NMOS, CDIP48, DIP-48 | Zilog Inc | Z8003BB1 vs Z800106CEC |
Z800104PSC | Microprocessor, 16-Bit, 4MHz, NMOS, PDIP48, DIP-48 | Zilog Inc | Z8003BB1 vs Z800104PSC |
Z8003BB6 | 16-BIT, 10MHz, MICROPROCESSOR, PDIP48, PLASTIC, DIP-48 | STMicroelectronics | Z8003BB1 vs Z8003BB6 |
Z0800104CMB | Microprocessor, 16-Bit, 4MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Zilog Inc | Z8003BB1 vs Z0800104CMB |