Part Details for Z7L101 by Dean Technology
Overview of Z7L101 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z7L101
Z7L101 CAD Models
Z7L101 Part Data Attributes
|
Z7L101
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
Z7L101
Dean Technology
Varistor, 85V, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 85 V |
Alternate Parts for Z7L101
This table gives cross-reference parts and alternative options found for Z7L101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z7L101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7L101 | Varistor, 85V, 5J, Through Hole Mount | HVCA & CKE | Z7L101 vs Z7L101 |
V100ZA3X2855 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z7L101 vs V100ZA3X2855 |
B72207S0600K101 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z7L101 vs B72207S0600K101 |
MOV07600AJA | Varistor, 81V, 5J, Through Hole Mount, | Cooper Industries | Z7L101 vs MOV07600AJA |
TNR9G101K | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | Z7L101 vs TNR9G101K |
D73ZOV600RA02 | RESISTOR, VOLTAGE DEPENDENT, 81V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | Z7L101 vs D73ZOV600RA02 |
SIOV-S07K60 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z7L101 vs SIOV-S07K60 |
V100ZS3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z7L101 vs V100ZS3 |
Q69X3036 | RESISTOR, VOLTAGE DEPENDENT, 85V, 4.8J, THROUGH HOLE MOUNT | TDK Epcos | Z7L101 vs Q69X3036 |
V100ZT3X2855 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z7L101 vs V100ZT3X2855 |