Part Details for TNR9G101K by Chemi-Con
Overview of TNR9G101K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR9G101K
TNR9G101K CAD Models
TNR9G101K Part Data Attributes
|
TNR9G101K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR9G101K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 65 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for TNR9G101K
This table gives cross-reference parts and alternative options found for TNR9G101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR9G101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z7L101 | Varistor, 85V, 5J, Through Hole Mount | HVCA & CKE | TNR9G101K vs Z7L101 |
V100ZA3X2855 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR9G101K vs V100ZA3X2855 |
B72207S0600K101 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR9G101K vs B72207S0600K101 |
MOV07600AJA | Varistor, 81V, 5J, Through Hole Mount, | Cooper Industries | TNR9G101K vs MOV07600AJA |
D73ZOV600RA02 | RESISTOR, VOLTAGE DEPENDENT, 81V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | TNR9G101K vs D73ZOV600RA02 |
SIOV-S07K60 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR9G101K vs SIOV-S07K60 |
V100ZS3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR9G101K vs V100ZS3 |
Q69X3036 | RESISTOR, VOLTAGE DEPENDENT, 85V, 4.8J, THROUGH HOLE MOUNT | TDK Epcos | TNR9G101K vs Q69X3036 |
V100ZT3X2855 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR9G101K vs V100ZT3X2855 |
ENC101D-07A | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | TNR9G101K vs ENC101D-07A |