Part Details for Z15D391 by SEMITEC Corporation
Overview of Z15D391 by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Z15D391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z15D391
|
Mouser Electronics | Varistors 390V 4500A 16mm RoHS: Compliant | 900 |
|
$0.3890 / $1.0100 | Buy Now |
Part Details for Z15D391
Z15D391 CAD Models
Z15D391 Part Data Attributes
|
Z15D391
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z15D391
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Semitec | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 140 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for Z15D391
This table gives cross-reference parts and alternative options found for Z15D391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z15D391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE17P00251JES | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z15D391 vs VE17P00251JES |
VF14P10391JEC | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z15D391 vs VF14P10391JEC |
VF14P10391JER | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z15D391 vs VF14P10391JER |
ERZVHEV391 | Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D391 vs ERZVHEV391 |
0390NS14DAFB | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D391 vs 0390NS14DAFB |
0390NS14DAIK | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D391 vs 0390NS14DAIK |
VE17P00251JET | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z15D391 vs VE17P00251JET |
ERZVEED391 | Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D391 vs ERZVEED391 |
VE17P00251JEG | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z15D391 vs VE17P00251JEG |
ERZV14V391CS | Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D391 vs ERZV14V391CS |