There are no models available for this part yet.
Overview of 0390NS14DAIK by Stetron International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0390NS14DAIK by Stetron International Inc
Part Data Attributes for 0390NS14DAIK by Stetron International Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
STETRON INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
140 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
320 V
|
Alternate Parts for 0390NS14DAIK
This table gives cross-reference parts and alternative options found for 0390NS14DAIK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0390NS14DAIK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE17P00251JES | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | 0390NS14DAIK vs VE17P00251JES |
VF14P10391JEC | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | 0390NS14DAIK vs VF14P10391JEC |
VF14P10391JER | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | 0390NS14DAIK vs VF14P10391JER |
ERZVHEV391 | Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0390NS14DAIK vs ERZVHEV391 |
0390NS14DAFB | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Stetron International Inc | 0390NS14DAIK vs 0390NS14DAFB |
VE17P00251JET | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | 0390NS14DAIK vs VE17P00251JET |
ERZVEED391 | Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0390NS14DAIK vs ERZVEED391 |
VE17P00251JEG | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Kyocera AVX Components | 0390NS14DAIK vs VE17P00251JEG |
ERZV14V391CS | Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0390NS14DAIK vs ERZV14V391CS |
0390NS14DA | RESISTOR, VOLTAGE DEPENDENT, 320V, 140J, THROUGH HOLE MOUNT | Stetron International Inc | 0390NS14DAIK vs 0390NS14DA |