Part Details for Z0841004VSC by Zilog Inc
Overview of Z0841004VSC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for Z0841004VSC
Z0841004VSC CAD Models
Z0841004VSC Part Data Attributes
|
Z0841004VSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0841004VSC
Zilog Inc
DMA Controller, 1 Channel(s), 4MHz, NMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of DMA Channels | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for Z0841004VSC
This table gives cross-reference parts and alternative options found for Z0841004VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0841004VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9582101QQC | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | Z0841004VSC vs 5962R9582101QQC |
IS82C37A-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PQCC44 | Harris Semiconductor | Z0841004VSC vs IS82C37A-12 |
Z84C1008DEE | DMA Controller, 1 Channel(s), 8MHz, CMOS, CDIP40, CERDIP-40 | Zilog Inc | Z0841004VSC vs Z84C1008DEE |
CS82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PQCC44 | Intersil Corporation | Z0841004VSC vs CS82C37A-5 |
Z8410C1 | 1 CHANNEL(S), 2.5MHz, DMA CONTROLLER, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | Z0841004VSC vs Z8410C1 |
5962-9054303MQA | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CDIP40 | Rochester Electronics LLC | Z0841004VSC vs 5962-9054303MQA |
Z8410AD1 | 1 CHANNEL(S), 4MHz, DMA CONTROLLER, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | Z0841004VSC vs Z8410AD1 |
AM9517A-5JC | DMA Controller, 4 Channel(s), 5MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | Z0841004VSC vs AM9517A-5JC |
AM9517A-1PC | DMA Controller, 4 Channel(s), 3.125MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | Z0841004VSC vs AM9517A-1PC |
CA82C37A-10CP | DMA Controller, 4 Channel(s), 10MHz, CMOS, PDIP40 | Integrated Device Technology Inc | Z0841004VSC vs CA82C37A-10CP |