Part Details for Z0801605PSC by Zilog Inc
Overview of Z0801605PSC by Zilog Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Z0801605PSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1696 |
|
RFQ | ||
|
Quest Components | DMA CONTROLLER, 48 Pin, DIP | 9816 |
|
$7.7175 / $15.4350 | Buy Now |
|
Quest Components | DMA CONTROLLER, 48 Pin, DIP | 1356 |
|
$9.6750 / $14.5125 | Buy Now |
|
Quest Components | DMA CONTROLLER, 48 Pin, DIP | 10 |
|
$15.4350 / $17.3644 | Buy Now |
|
Quest Components | DMA CONTROLLER, 48 Pin, DIP | 1 |
|
$16.2068 / $17.3644 | Buy Now |
|
Rochester Electronics | Z0801605 - DMA Controller, MOS, PDIP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 121 |
|
$10.2900 / $12.1000 | Buy Now |
Part Details for Z0801605PSC
Z0801605PSC CAD Models
Z0801605PSC Part Data Attributes
|
Z0801605PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0801605PSC
Zilog Inc
DMA Controller, MOS, PDIP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Package Description | DIP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 350 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |