Part Details for Z0109MA by NXP Semiconductors
Overview of Z0109MA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 4Q TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 RoHS: Compliant | Europe - 20000 |
|
RFQ |
Part Details for Z0109MA
Z0109MA CAD Models
Z0109MA Part Data Attributes
|
Z0109MA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z0109MA
NXP Semiconductors
600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109MA
This table gives cross-reference parts and alternative options found for Z0109MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109MAG | Triac, 600 V, 1 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | Z0109MA vs Z0109MAG |
Z0109MA2AL2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0109MA vs Z0109MA2AL2 |
Z0109MA5AL2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0109MA vs Z0109MA5AL2 |
Q601E3RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MA vs Q601E3RP |
Z0109MA1AA2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0109MA vs Z0109MA1AA2 |
TICP206M | 600V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | JW Miller | Z0109MA vs TICP206M |
MAC97-8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | Z0109MA vs MAC97-8 |
L6X8E6RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92 | Teccor | Z0109MA vs L6X8E6RP |
L6X8E6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | Z0109MA vs L6X8E6 |
Q501E3 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0109MA vs Q501E3 |