Part Details for MBR190 by Motorola Mobility LLC
Overview of MBR190 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for MBR190
MBR190 CAD Models
MBR190 Part Data Attributes:
|
MBR190
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBR190
Motorola Mobility LLC
1A, 90V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR190
This table gives cross-reference parts and alternative options found for MBR190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | General Instrument Corp | MBR190 vs SB190 |
11DQ09TR | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | MBR190 vs 11DQ09TR |
SR190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBR190 vs SR190 |
11DQ09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | MBR190 vs 11DQ09 |
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | MBR190 vs SB190 |
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | MBR190 vs SB190 |
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | MBR190 vs SB190 |
MBR190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Motorola Semiconductor Products | MBR190 vs MBR190 |
11DQ09TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | MBR190 vs 11DQ09TA2B5 |
SB190-A | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR190 vs SB190-A |