Part Details for Z0103MA,126 by NXP Semiconductors
Overview of Z0103MA,126 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0103MA,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9626
|
Newark | Triac,600V, 1A, To-92, Peak Repetitive Off State Voltage:600V, On State Rms Current:1A, Triac Case Style:To-92, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:8A, Holding Current Max:7Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp Z0103MA,126 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for Z0103MA,126
Z0103MA,126 CAD Models
Z0103MA,126 Part Data Attributes:
|
Z0103MA,126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z0103MA,126
NXP Semiconductors
Z0103MA
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 7 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0103MA,126
This table gives cross-reference parts and alternative options found for Z0103MA,126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0103MA,126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2X8E3AP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92 | Teccor | Z0103MA,126 vs L2X8E3AP |
L6X8E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC, COMPAK-2 | Littelfuse Inc | Z0103MA,126 vs L6X8E3 |
L601E3AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103MA,126 vs L601E3AP |
L401E3RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0103MA,126 vs L401E3RP |
L401E3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103MA,126 vs L401E3 |
L4X8E3RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103MA,126 vs L4X8E3RP |
L6X8E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | Z0103MA,126 vs L6X8E3 |
L201E3 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | Loras Industries Inc | Z0103MA,126 vs L201E3 |
L201E3RP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0103MA,126 vs L201E3RP |
L601E3AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Z0103MA,126 vs L601E3AP |