Part Details for L4X8E3RP by Littelfuse Inc
Overview of L4X8E3RP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4X8E3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0743
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:800Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:8.3A, Holding Current Max:5Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse L4X8E3RP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
L4X8E3RP-ND
|
DigiKey | TRIAC SENS GATE 400V 0.8A TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5692 / $0.6265 | Buy Now |
DISTI #
576-L4X8E3RP
|
Mouser Electronics | Triacs 400V .8A Sensing 3-3-3-3mA RoHS: Compliant | 0 |
|
$0.6430 | Order Now |
DISTI #
L4X8E3RP
|
TTI | Triacs 400V .8A Sensing 3-3-3-3mA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5690 / $0.6290 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.800mA 400V SENS.GATE TO92 THT | 0 |
|
$1.1912 / $1.3103 | RFQ |
Part Details for L4X8E3RP
L4X8E3RP CAD Models
L4X8E3RP Part Data Attributes
|
L4X8E3RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4X8E3RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Leakage Current-Max | 0.1 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L4X8E3RP
This table gives cross-reference parts and alternative options found for L4X8E3RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4X8E3RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L601E3AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | L4X8E3RP vs L601E3AP |
Z0103MA | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | L4X8E3RP vs Z0103MA |
L201E3 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Littelfuse Inc | L4X8E3RP vs L201E3 |
L6X8E3 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC, COMPAK-2 | Littelfuse Inc | L4X8E3RP vs L6X8E3 |
Z0103MA,412 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | L4X8E3RP vs Z0103MA,412 |
L4X8E3 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | L4X8E3RP vs L4X8E3 |
L401E3AP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L4X8E3RP vs L401E3AP |
L2X8E3 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Teccor | L4X8E3RP vs L2X8E3 |
MAC97B6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | L4X8E3RP vs MAC97B6 |
Z0103MA | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-92, 3 PIN | STMicroelectronics | L4X8E3RP vs Z0103MA |