Part Details for YZ-2RDS5551-D6 by Honeywell Sensing and Control
Overview of YZ-2RDS5551-D6 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for YZ-2RDS5551-D6
YZ-2RDS5551-D6 CAD Models
YZ-2RDS5551-D6 Part Data Attributes
|
YZ-2RDS5551-D6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YZ-2RDS5551-D6
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 1.52mm, Quick Connect Terminal, Low Overtravel Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1834273 | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Category CO2 Kg | 5.5 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Actuator Travel | 1.52 mm | |
Actuator Type | LOW OVERTRAVEL PLUNGER | |
Body Breadth | 17.8 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 50.8 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.28 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |