Part Details for YZ-2RDS5551-A22 by Honeywell Sensing and Control
Overview of YZ-2RDS5551-A22 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ-2RDS5551-A22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, 6-32 UNC Thread Screw Termination Inserts, No Terminal Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
29 Partner Stock |
|
$15.3500 / $24.2600 | Buy Now |
DISTI #
65679189
|
Verical | Switch Snap Action N.O. SPST Plunger Screw 16A 480VAC 250VDC 186.42VA 5.28N Screw Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 29 |
|
$17.3000 / $17.6400 | Buy Now |
DISTI #
YZ2RDS5551A22-0
|
TME | Microswitch SNAP ACTION | 29 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, 6-32 UNC Thread Screw Termination Inserts, No Terminal Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
29 Partner Stock |
|
$15.3500 / $24.2600 | Buy Now |