Part Details for YTA840 by Toshiba America Electronic Components
Overview of YTA840 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YTA840
YTA840 CAD Models
YTA840 Part Data Attributes:
|
YTA840
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
YTA840
Toshiba America Electronic Components
TRANSISTOR 8 A, 500 V, 0.85 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 312 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 80 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for YTA840
This table gives cross-reference parts and alternative options found for YTA840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTA840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1503-01 | Power Field-Effect Transistor, 10A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Fuji Electric Co Ltd | YTA840 vs 2SK1503-01 |
IRF842-001 | Power Field-Effect Transistor, 7A I(D), 500V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | YTA840 vs IRF842-001 |
IRF843 | Power Field-Effect Transistor, 7A I(D), 450V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | YTA840 vs IRF843 |
IRF842 | Power Field-Effect Transistor, 7A I(D), 500V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | YTA840 vs IRF842 |
IRF841-006 | Power Field-Effect Transistor, 8A I(D), 450V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | YTA840 vs IRF841-006 |
BUZ40B | Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | YTA840 vs BUZ40B |
IRF843 | TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,7A I(D),TO-220AB | Intersil Corporation | YTA840 vs IRF843 |
IRF843-006 | Power Field-Effect Transistor, 7A I(D), 450V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | YTA840 vs IRF843-006 |
IRF841 | Power Field-Effect Transistor, 8A I(D), 450V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | YTA840 vs IRF841 |
IRF843-010 | Power Field-Effect Transistor, 7A I(D), 450V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | YTA840 vs IRF843-010 |