Part Details for YS05S16-0G by Bel Power Solutions
Overview of YS05S16-0G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YS05S16-0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2367-1-ND
|
DigiKey | DC DC CONVERTER 0.75-3.63V 58W Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$24.5430 / $29.5400 | Buy Now |
DISTI #
784-YS05S16-0G
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.7525-3.63Vout 16A 3-5.5VIn RoHS: Compliant | 5 |
|
$24.5400 / $29.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 16A 58W 6-Pin SMD RoHS: Compliant | 0 |
|
$22.8100 / $66.9600 | Buy Now |
DISTI #
000000000006359755
|
Sager | Non-Isolated DC/DC Converters 0.7525-3.63Vout 16A 3-5.5VIn Min Qty: 10 | 0 |
|
$24.0000 / $28.3500 | Buy Now |
Part Details for YS05S16-0G
YS05S16-0G CAD Models
YS05S16-0G Part Data Attributes
|
YS05S16-0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
YS05S16-0G
Bel Power Solutions
DC/DC CONVERTER 0.75-3.63V 58W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X6 | |
JESD-609 Code | e4 | |
Length | 33.02 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 58 W | |
Trim/Adjustable Output | YES | |
Width | 13.46 mm |